144998-6
4P JPT CONNECTOR ASSY
Elevate your automotive connector system with our Junior Power Timer housing, designed for female terminals. This high-quality component, featuring a single row with a 5mm pitch, offers reliable performance with a 16V DC voltage rating and UL 94-HB material flammability standard. Perfect for signal circuit applications, it boasts four positions and a 180° cable exit angle for seamless integration. Crafted from durable PBT GF, the green housing ensures longevity, even in harsh environments with an operating temperature range of -40 to 100°C. With key features like polarization and sealability, it guarantees secure connections for your automotive projects. RoHS compliant and serviceable, this accessory is a must-have for maintaining optimal performance in your vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 144998-6 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 16 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 1.472 in |
Cable Exit Angle: | 180° |
Height: | 21.5 mm, .846 in |
Width: | 1.486 in, 37.75 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Green |
Serviceable: | Yes |
Connector Code : | N |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 144998-6 |
SKU: | AMP144998-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |