1599632-1

HOUSING ASSY 4 POSN 2,8 mm REC JPT

Improve your automotive connector system with this Housing Assembly. Designed for female terminals, it offers four positions with a 2.8mm pitch and 180° cable exit angle. With a durable PBT body material and UL 94-HB flammability standard, it ensures safety and reliability in operation. The housing features polarization for proper alignment and sealability for added protection. Suitable for signal applications, it operates in a wide temperature range from -40 to 130°C. Its black color and compact dimensions make it versatile for various automotive setups. Engineered for wire-to-board or wire-to-device connections, this assembly guarantees secure mating with terminal position assurance. Whether for maintenance or new installations, this housing is a must-have for automotive electrical systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1599632-1
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT
Number of Positions: 4
GPL: N06
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board, Wire-to-Device
Length: 1.457 in
Cable Exit Angle: 180°
Height: 22.7 mm, .893 in
Width: 1.299 in, 33 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1599632-1
SKU: AMP1599632-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: