2-1546686-4

6PCV-09-009=#6 TRIBARRIER

Enhance your industrial setup with our Buchanan 6 Series Barrier Terminal Block. Designed for efficient power distribution, this terminal block features a durable thermoplastic housing in sleek black. With a voltage rating of up to 600 V and amperage options of 5 A and 25 A, it ensures reliable performance. The 9.53 mm pitch and 9 positions accommodate a variety of connections, while the UL 94V-0 flammability standard certification guarantees safety. Its wave solder capability and printed circuit board termination method offer easy installation. The package includes 80 units, each with vertical mounting ears for secure attachment. With lead-free solder processes and RoHS compliance, this terminal block is not only high-performing but also environmentally friendly. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546686-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 80
Number of Levels: 1
Number of Positions: 9
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 106.324 mm, 4.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-09-009;2-1546686-4
SKU: AMP2-1546686-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: