Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile connectivity solution for industrial applications. Designed for efficiency and durability, this black thermoplastic block features a single row with 19 positions, accommodating wire sizes ranging from 0.3 to 3mm² (22-12 AWG). With a 25A amperage rating and 300V voltage capacity, it ensures secure power distribution. The right-angle mount and printed circuit pin termination method offer easy installation on PCBs. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. The copper alloy terminals with bright tin plating provide excellent conductivity and corrosion resistance. Complete with a tri-barrier strip design and wire clamp combo head, this terminal block is RoHS compliant, making it a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546399-6
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 19
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 182.524 mm, 7.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-19-006;1546399-6
SKU: AMP1546399-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: