2-1546399-2

6PCR-17-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a high-performance connectivity solution designed for industrial applications. Featuring a durable thermoplastic housing in sleek black, this terminal block offers reliable power transmission with an amperage rating of 25A and a voltage capacity of 300V. With a printed circuit pin termination method and 17 positions in a single row, it ensures efficient wire connections. The 9.53mm pitch and right angle mount angle provide versatility in installation, while the UL 94V-0 flammability standard compliance guarantees safety. Each package includes 70 terminal blocks, making it ideal for bulk installations. The copper alloy terminals with bright tin plating offer corrosion resistance and optimal conductivity, accommodating wire sizes ranging from 0.3 to 3mm² (22-12 AWG). The steel screws with zinc chromate plating ensure secure fastening. Perfect for various industrial settings, this terminal block is RoHS compliant, meeting environmental standards. Elevate your connectivity with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546399-2
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 70
Number of Levels: 1
Number of Positions: 17
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 163.474 mm, 6.436 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-17-007;2-1546399-2
SKU: AMP2-1546399-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: