7-1546158-9

6PCV-20-1362=6 SERIES SPECIAL

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block, featuring a sleek black thermoplastic housing for optimal durability. With a single row design and vertical mount angle, this terminal block offers secure and efficient connections in your circuitry. Capable of handling 5A to 25A at voltages up to 300V or 600V, it ensures reliable performance. The printed circuit pin termination method, along with a pitch of 9.53mm (.375 in), allows for easy installation. With 20 positions and a wire size range of .3 - 3mm² (22 - 12 AWG), it accommodates various wiring needs. Its UL 94V-0 flammability standard and RoHS compliance guarantee safety and environmental responsibility. The package includes 50 units, making it ideal for industrial applications. Elevate your terminal block setup with the Buchanan 6 Series, a dependable solution for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1546158-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 50
Number of Levels: 1
Number of Positions: 20
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 211.1 mm, 8.311 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Slotted
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-20-1362;7-1546158-9
SKU: AMP7-1546158-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: