4-1437651-8

6DBL-12-006=#6 DBL SERIES TERM

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile solution for your industrial connectivity needs. This black thermoplastic terminal block features a single row design with 12 positions, accommodating wire sizes ranging from 0.3 to 3 mm² (22-12 AWG). With a high amperage rating of 5A and 25A, as well as voltage ratings of 300V and 600V, it ensures efficient power distribution in your applications. The double printed circuit pin termination method, along with the tri-barrier strip style and bright tin plating finish on copper alloy terminals, guarantees secure and durable connections. Its UL 94V-0 flammability standard compliance and RoHS certification make it a safe and environmentally friendly choice. The vertical mount angle and Combo Phil-Slot screw head type offer convenient installation, while the open bottom with standoffs design provides stability. Trust in the E458 model for dependable performance in various industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437651-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 115.849 mm, 4.561 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1437651-8;6DBL-12-006
SKU: AMP4-1437651-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: