2-1546686-0

6PCV-27-007=#6 TRIBARRIER

Enhance connectivity in industrial settings with the Buchanan 6 Series Barrier Terminal Block. Featuring a durable thermoplastic housing in sleek black, this terminal block offers reliable performance. With a rating of 5A to 25A and a voltage range of 300V to 600V, it ensures efficient power distribution. The printed circuit pin termination method and 9.53mm pitch make installation easy. With 27 positions and a wire size compatibility of .3 - 3mm² (22 - 12 AWG), it caters to various connection needs. The UL 94V-0 flammability standard compliance guarantees safety. The terminal block's copper alloy construction with bright tin plating ensures durability and conductivity. Perfect for vertical mounting, it comes in a package of 250, ideal for industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546686-0
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 250
Number of Levels: 1
Number of Positions: 27
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 10.186 in, 258.724 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-27-007;2-1546686-0
SKU: AMP2-1546686-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: