1-1546686-4

6PCV-17-007=#6 TRIBARRIER

Easily connect and secure wires with our Buchanan 6 Series Barrier Terminal Block. Designed for industrial use, this black thermoplastic housing features a single row with 17 positions, accommodating wire sizes from .3 to 3mm² (22-12 AWG). With a current rating of 5A/25A and voltage ratings of 300V/600V, it ensures reliable performance. The printed circuit pin termination method and 9.53mm pitch simplify installation on PCBs. Its UL 94V-0 flammability rating guarantees safety, while the copper alloy terminals with tin plating offer durability. The package includes 20 blocks, each 163.474mm (6.436 inches) long, with a vertical mount angle and Tri-Barrier style for efficient wire management. Meeting RoHS compliance, it's an eco-friendly choice for various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546686-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 20
Number of Levels: 1
Number of Positions: 17
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 163.474 mm, 6.436 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-17-007;1-1546686-4
SKU: AMP1-1546686-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: