1-1546399-6

6PCR-10-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for industrial connectivity. With a current rating of 25 A and voltage capability of 300 V, this black thermoplastic housing block is designed for durability. Featuring a right-angle mount and printed circuit pin termination method, it offers secure connectivity in a compact form. With ten positions and a 9.53 mm pitch, it accommodates a variety of wire sizes from .3 to 3 mm² (22-12 AWG). The terminal contacts, made of copper alloy with bright tin plating, ensure efficient conductivity. Its UL 94V-0 flammability standard compliance guarantees safety. Each package contains 70 units, making it ideal for bulk installations. Upgrade your industrial setup with the Buchanan 6 Series Terminal Block, a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546399-6
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 70
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.811 in, 96.799 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-10-007;1-1546399-6
SKU: AMP1-1546399-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: