6-1437651-9

6PCR-03-006=6PCR ASSEMBLY

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for secure electrical connections. This black thermoplastic housing, featuring UL 94V-0 flammability standards, ensures safety and durability. With a 25A amperage rating and 300V voltage capacity, it provides efficient power transmission. The right-angle mount design with 6-32 screw size offers convenience in installation. Suitable for industrial applications, this terminal block, with three contacts in one row, facilitates printed circuit board termination. Its copper alloy terminals with bright tin plating guarantee optimal conductivity. Accommodating wire sizes from 0.3 to 3mm² (12-22 AWG), it meets various connectivity needs. Compliant with RoHS standards, this barrier terminal block is a dependable choice for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437651-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Contacts: 3
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 250
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.186 in, 30.12 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437651-9;6PCR-03-006
SKU: AMP6-1437651-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: