1-1546399-9

6PCR-14-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for industrial connectivity. Featuring a single row design with 14 positions, this terminal block is crafted from UL 94V-0 rated thermoplastic for enhanced safety. With a 25 A amperage rating and 300 V voltage capacity, it ensures efficient power distribution. The right-angle mount angle and printed circuit pin termination method make installation easy, while the zinc chromate plated steel screws guarantee secure connections. Suitable for wire sizes ranging from .3 to 3 mm² (12-22 AWG), this terminal block is versatile in its applications. Its copper alloy terminals with bright tin plating offer excellent conductivity and durability. Whether for panel or PCB mounting, this terminal block is a dependable choice for your industrial projects. Packaged in sets of 50, it meets RoHS compliance standards, ensuring environmental responsibility. Upgrade your connectivity with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546399-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 50
Number of Levels: 1
Number of Positions: 14
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 134.899 mm, 5.311 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-14-007;1-1546399-9
SKU: AMP1-1546399-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: