5-1546158-1

6PCV-05-007=0.375 SERIES #6 TR

Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and reliable solution for your connectivity needs. Designed for industrial applications, this terminal block features a single row with five positions, accommodating wire sizes ranging from 0.3 to 3 mm² (22-12 AWG). Its thermoplastic housing and UL 94V-0 flammability standard ensure durability and safety. With a rated voltage of 300V and 600V, it guarantees efficient power transmission. The printed circuit pin termination method and 9.53mm pitch offer easy installation on a PCB. The copper alloy terminals with bright tin plating ensure excellent conductivity, while the steel screws with zinc chromate plating provide secure connections. The vertical mount angle and Combo Phil-Slot screw head type allow for convenient assembly. Whether for commercial or industrial use, this barrier terminal block is RoHS compliant, meeting environmental standards. With a package quantity of 200, it's perfect for large-scale projects. Trust in the Buchanan 6 Series for dependable performance in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1546158-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 200
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.936 in, 49.17 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1546158-1;6PCV-05-007
SKU: AMP5-1546158-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: