208474-1
PLUG ASSY,SZ 28,CMC
Easily assemble power connections with this male plug assembly designed for size 28 applications. Featuring a thermoplastic housing in sleek black, it ensures durability and reliable performance. With 57 contacts, including 57 positions and a shell size of 28, it offers ample connectivity options. The UL 94V-0 standard compliance guarantees safety, while the crimp termination method simplifies installation. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Ideal for high-voltage applications, it boasts a 250 VDC rating and can handle up to 8A of current. The metal-shell design and RoHS compliance further enhance its reliability and environmental sustainability. Perfect for use in circular power connectors, this housing component is a must-have for any professional setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208474-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 8 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 57 |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 28 |
Contact Type: | Pin |
Number of Positions: | 57 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208474-1 |
Number of Signal Positions: | 57 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 2.54 mm / .1 in |
Wire Size: | .079 - .53 mm² / 20 - 28 AWG |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-7/16-18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |