1445534-1
PLUG,8-3,SMALL INS,STD KEY
Easily connect and secure your electrical components with this Small Insulated Plug, featuring a Standard Key design for efficient compatibility. Designed for female gender applications, it boasts a durable Thermoplastic housing in sleek black. With three contacts and a shell size of 8, this plug ensures reliable connections with a maximum amperage of 7.5 A and voltage of 250 VDC. The crimp termination method simplifies installation, while its UL 94V-0 material flammability standard guarantees safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this plug is perfect for various environments. Part of the AMP CPC series, it offers high-quality performance in circular power applications. Rest assured of its environmental compliance with RoHS certification.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445534-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 8 |
Contact Type: | Socket |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1445534-1 |
Seal Type: | Wire Entry Seal |
Number of Signal Positions: | 3 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Wire Size: | .0509 - .823 mm² / 30 - 18 AWG |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1/2-20 UNF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
For Use With: | Socket Housing |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |