213868-1
23-19 RCPT HSG,REV SEX,CPC
Elevate your connectivity with our cutting-edge Female Panel Mount Housing from the AMP CPC series. Designed for seamless integration, this straight-oriented housing boasts a durable Nylon Thermoplastic construction, ensuring reliable performance in any environment. With 19 contacts, each meeting UL 94V-0 standards for enhanced safety, it offers a high-voltage DC capability of 600V. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this All Plastic shell Type connector is a must-have for your circular power applications. Trust in our commitment to quality and compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your connectivity experience with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213868-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon, Thermoplastic |
Number of Contacts: | 19 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 19 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213868-1 |
Keying: | B |
Number of Signal Positions: | 19 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |