208470-3
CMC PLUG ASSEMBLY,SZ 28
Easily assemble and connect with our CMC Plug Assembly in Size 28. Designed for seamless integration, this black female connector, part of the AMP CPC series, meets UL 94V-0 standards for safety. With a current rating of 13A and a voltage capacity of 600V DC, it ensures reliable power transmission. Featuring 37 contacts for comprehensive connectivity, it offers flexibility in various applications. The housing, made of durable thermoplastic, guarantees long-lasting performance. Suitable for both crimp and solder termination methods, it provides versatility in installation. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it is ideal for use in diverse environments. Its metal-shell construction enhances durability, and RoHS compliance ensures environmental responsibility. Trust our Circular Power Connectors for efficient and dependable power solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208470-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Termination Method: | Crimp & Solder |
Voltage: | 600 V DC |
Shell Size: | 28 |
Contact Type: | Socket |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208470-3 |
Seal Type: | Tetraseal |
Number of Signal Positions: | 37 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 3.81 mm / .15 in |
Wire Size: | .05 - .2 mm² / 30 - 14 AWG |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-7/16-18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |