Elevate your PCB connections with our AMPMODU HV-100/HV-190 series, featuring a high-performance, two-row socket design for efficient through-hole soldering. Constructed with durable polyester-GF housing in a vibrant green hue, these connectors boast UL 94V-0 flammability standard compliance. With a 2.54mm pitch and 30 positions, they offer precise and reliable contact. The phosphor bronze contacts with tin plating ensure optimal conductivity, rated for up to 3A. Ideal for industrial applications, they are wave solder capable and stackable for versatile use. The closed entry housing and retention solder tails guarantee secure PCB mounting, with a vertical orientation and standard profile for seamless integration. Trust in our connector's quality and performance for all your board-to-board connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-215308-0
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: 2.54 mm
Package Quantity: 24
Contact Amperage: 3 A
Number of Positions: 30
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Carton
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.6 mm
Connector Height: .276 in, 7 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Connector System: Board to Board
Stackable: Yes
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.4 - 4 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-215308-0
SKU: AMP3-215308-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: