215310-7
2X7P HV100 REC CON. TE, 8.5MM,TIN
Enhance connectivity within your electronic devices with our AMPMODU HV-100/HV-190 series board-to-board PCB connector. Featuring a durable polyester housing in classic black and green, this connector boasts two rows of seven phosphor bronze sockets for efficient signal transmission. With a pitch of 2.54 mm, it ensures precise alignment on your circuit board. The through-hole solder termination method and tin-plated contacts guarantee secure and reliable connections, while UL 94V-0 flammability standard compliance offers peace of mind. Ideal for industrial applications, this connector is wave solder capable and stackable, with a vertical mount orientation for space-saving installation. Its closed entry housing and polarized mating alignment ensure proper insertion, while the retention solder tails provide added stability. Trust in its quality and performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215310-7 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 104 |
Contact Amperage: | 3 A |
Number of Positions: | 7 |
Housing Color: | Black, Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarized |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.488 - 157.48 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215310-7 |
SKU: | AMP215310-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |