216602-5
5P HV190 FEDERLEIS
Enhance your PCB connections with our AMPMODU HV-100/HV-190 series right angle socket connector. Designed for seamless through-hole soldering, this high-performance component features a durable polyester housing in sleek black, ensuring reliable operation in industrial settings. With gold-plated phosphor bronze contacts, it offers exceptional conductivity and longevity, meeting stringent UL 94V-0 flammability standards. Boasting a stackable design and a pitch of 2.54mm (.1 in), it facilitates efficient board-to-board connections with a row spacing of 7.62 mm (.3 in). The contact's closed entry housing and square shape provide added protection and stability, while the PCB mount receptacle assembly type ensures easy installation. RoHS compliant and ECCN classified as EAR99, this connector is not only environmentally friendly but also suitable for global trade. Elevate your electronic projects with the AMPMODU HV-100/HV-190 right angle socket connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 216602-5 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1, 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .3 in, 7.62 mm |
Package Quantity: | 168 |
Contact Amperage: | 3 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .126 in, 3.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0631 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .126 in, 3.2 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 216602-5 |
SKU: | AMP216602-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |