1-215309-0
2X10P HV100 REC CON. TE, 8.5MM
The AMPMODU HV-100/HV-190 series features a high-performance board-to-board connector solution, designed for industrial applications. With a pitch of 2.54mm (.1 in) and a straight orientation, it offers reliable connectivity in a compact form. The polyester housing with UL 94V-0 flammability standard ensures durability and safety. Gold-plated phosphor bronze contacts support a current rating of 3A, making it suitable for various electronic systems. With 10 positions in a 2-row configuration, this connector is ideal for mezzanine and board stacking setups. Its vertical mount orientation and retention solder tails provide secure PCB assembly. RoHS compliant and ECCN designated as EAR99, it meets international standards for environmental responsibility and export control. Whether for telecommunications, industrial control, or consumer electronics, this connector guarantees high-quality performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215309-0 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 72 |
Contact Amperage: | 3 A |
Number of Positions: | 10 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215309-0 |
SKU: | AMP1-215309-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |