216602-6
6P HV190 FEDERLEIS
Introducing the AMPMODU HV-100/HV-190 series, featuring a high-performance 2-row socket connector with 6 positions for seamless PCB connections. Made with durable Polyester - GF housing material in a sleek black finish, this connector is designed for industrial applications. With a contact amperage of 3A, it ensures reliable power transmission. The gold-plated contact mating area and tin-plated PCB contact terminals guarantee excellent conductivity and durability. Wave solder capable to 265°C, it offers easy assembly onto printed circuit boards. Its right-angle mount orientation and closed entry housing provide efficient space utilization. This RoHS-compliant connector is perfect for board-to-board connections in various electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 216602-6 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1, 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .3 in, 7.62 mm |
Package Quantity: | 140 |
Contact Amperage: | 3 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .126 in, 3.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0631 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .126 in, 3.2 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 216602-6 |
SKU: | AMP216602-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |