Elevate your power connections with the AMPOWER NEMA13/4IN300MCM1/2LB, a high-performance crimp ring terminal designed for optimum conductivity. Part of our AMPOWER series, this rectangular tongue connector boasts a robust construction with a 1/2, M12 stud size for secure attachment. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures reliable performance even in demanding environments. Featuring a closed barrel design, it accommodates wire sizes of 139.3 mm², providing a snug and efficient fit. The terminal's straight orientation and angle make installation a breeze, while its non-insulated body streamlines the connection process. Perfect for a range of applications, from industrial machinery to automotive systems, this RoHS-compliant connector guarantees both quality and compliance. Trust in Rings & Spades for all your terminal needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 53684-2
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 1/2, M12
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 139.3 mm², 275000 - 325000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP53684-2
Plating Material: Tin
Inspection Slot: No
Number of Holes: 2
Overall Length: 133.4 mm / 5.252 in
Stud Diameter: 14.27 mm / .562 in
Tongue Thickness: 4.06 mm / .16 in
Barrel Inside Diameter: 19.25 mm / .758 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No
Part Alias: AMPS-0-0053684-2,127906-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: