2-643067-0
20P MTA156 MOLDED COVER
Enhance the durability and performance of your MTA 156 series connectors with our Strain Relief Covers. Designed for a precise fit, these covers provide essential protection for up to 20 positions, ensuring secure connections in high-stress environments. Crafted from UL 94V-2 rated Nylon, they offer reliable insulation and flame resistance. With a pitch of 3.96mm (.156 in) and a standard profile, they are compatible with a range of applications, including appliances. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), these covers are a vital accessory for maintaining the integrity of your board-to-board connections. Trust in our RoHS compliant product to meet your quality and environmental standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-643067-0 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 20 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-643067-0 |
SKU: | AMP2-643067-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |