Enhance the longevity and performance of your MTA 156 series connectors with our durable Cover accessory. Crafted from high-quality polyester with UL 94V-0 flammability standard compliance, this Dust Protection cover is essential for safeguarding your 16-position connectors. Designed for Feed Thru installation, it offers reliable protection in a range of operating temperatures, from -55 to 105°C (-67 to 221°F). Its sleek profile and natural color make it a seamless addition to any setup, perfect for appliances and various other applications. Rest assured, this RoHS-compliant accessory (part of the 103 GPL code) meets all necessary industry standards, ensuring both quality and environmental responsibility. Upgrade your connector system with this essential component for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-640643-6
Color: Natural
Series: MTA 156
Accessory Type: Cover
Pitch: .156 in, 3.96 mm
Material: Polyester
Cover Type: Dust Protection
Number of Positions: 16
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Feed Thru
Material Flammability Standard: UL 94V-0
Part Aliases: 1-640643-6
SKU: AMP1-640643-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: