Enhance your automotive connectivity with this Timer Connector System, designed for housing female terminals. With two rows and a 5mm pitch, this connector ensures secure and efficient signal transmission. Constructed from UL 94-HB rated polyamide, it guarantees durability and safety. Featuring 25 positions and a lead-free solder process, this connector is environmentally friendly and reliable. Its compact design, with a length of 3.52 inches and a height of 11.7mm, allows for easy installation. The black housing, with a 180° cable exit angle, blends seamlessly into any automotive setting. Whether for wire-to-board or wire-to-device applications, this connector, compliant with RoHS standards, is a must-have accessory for automotive systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 925470-1
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .197 in, 5 mm
Strain Relief: Add By Accessory
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 25
GPL: N06
Packaging: Carton
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Board, Wire-to-Device
Length: 3.52 in
Cable Exit Angle: 180°
Height: 11.7 mm, .461 in
Width: 22 mm, .866 in
Mating Tab Width: .118 in, 3 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 925470-1
SKU: AMP925470-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: