206708-2
CPC PLUG,SZ 13-9,SMALL PACK
Easily connect and secure your electrical components with this CPC Plug in size 13-9, conveniently packaged for small-scale applications. Designed for reliable performance, it features a straight orientation and nine socket contacts, ideal for female connections. With a durable PA 6.6 GF housing material and UL 94V-0 flammability standard compliance, you can trust in its quality and safety. Rated for 13 A and 600 V DC, it ensures efficient power transmission in various settings. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), this black-colored plug is suitable for a wide range of environments. Part of the AMP CPC series, it guarantees compatibility and seamless integration in your circular power connector setups. Rest assured, it meets RoHS compliance, making it an environmentally friendly choice for your projects. Upgrade your connectivity solutions with this high-performance housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206708-2 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 9 |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Socket |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206708-2 |
Keying: | A |
Number of Signal Positions: | 9 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |