207612-6

SKT HDR ASSY,10 P,MMATE LF

Easily assemble and securely connect with our SKT HDR ASSY, featuring 10 precision-machined pins for reliable signal transmission. Crafted for industrial use, this red housing assembly ensures durability with its UL 94V-0 compliant nylon GF material. Ideal for wire-to-board applications, it guarantees a snug fit with mounting hole PCB retention. With a locking latch mating retention system and right-angle mount orientation, it offers convenience and stability in any setup. Tested for quality and safety with CSA and UL certifications, this connector is suitable for a wide range of operating temperatures, from -55 to 130°C (-67 to 266°F). Trust in its 600V AC/DC voltage rating and 7.5A contact amperage for efficient power transmission in demanding environments. Stay compliant with VDE and RoHS standards, knowing that you're investing in a high-performance and environmentally friendly solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 207612-6
Series: AMP Metrimate
Connector Type: Header
Gender: Plug
Housing Material: Nylon GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Package Quantity: 24
Contact Amperage: 7.5 A
Number of Positions: 10
Housing Color: Red
Mount Orientation: Right Angle
GPL: 234
Mating Retention Type: Locking Latch
Tail Length: .181 in, 4.6 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 11 mm
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4960
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 71.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 19.51 mm
Mating Retention: With
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Inline
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 207612-6
SKU: AMP207612-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: