207120-8
METRIMATE PIN HEADER ASSY,12P
Enhance your industrial connectivity with this METRIMATE PIN HEADER ASSEMBLY. Designed for reliable performance, this assembly features a 12-pin configuration in a vertical receptacle header format. The housing is constructed from durable red nylon, meeting UL 94V-0 flammability standards. With a voltage rating of 600V AC/DC and a contact amperage of 7.5A, it ensures efficient power transmission. Through-hole solder termination and mounting hole PCB retention offer secure installation on printed circuit boards. Operating in a wide temperature range from -67 to 221°F (-55 to 130°C), it is suitable for various environments. RoHS compliant and VDE tested, this connector guarantees both performance and safety in your wire-to-board applications. With mating retention and polarization features, it ensures a secure and accurate connection. Certified by CSA and UL agencies, it meets international quality standards, making it a dependable choice for your connectivity needs. With a package quantity of 55, it provides ample supply for your projects. Upgrade your connection systems with this AMP Metrimate series connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207120-8 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 55 |
Contact Amperage: | 7.5 A |
Number of Positions: | 12 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11.79 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 32.51 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 24.23 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207120-8 |
SKU: | AMP207120-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |