1445536-3

PLUG,8-1,LG INS,STD KEY

Enhance your power connectivity with this essential component. Crafted for durability and performance, this black PLUG,8-1,LG INS,STD KEY from our AMP CPC series boasts a thermoplastic housing and UL 94V-0 material flammability standard, ensuring safety and reliability. With a 7.5 A amperage and 250 VDC voltage rating, it provides robust power transmission. The crimp termination method and socket contact type offer efficient installation. Designed for versatility, it features a shell size of 8, accommodating a single position. Operating smoothly in a wide temperature range of -55 to 105 °C (-67 to 221 °F), this housing is suitable for diverse environments. RoHS compliant, it aligns with environmental standards. Elevate your circular power connector setup with this high-quality product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445536-3
Color:Black
Series:AMP CPC
Amperage:7.5 A
Housing Material:Thermoplastic
Termination Method:Crimp
Voltage:250 VDC
Shell Size:8
Contact Type:Socket
Number of Positions:1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445536-3
Number of Signal Positions:1
Number of Power Positions:0
Reverse Gender:No
Accepts Wire Insulation Diameter Range:1.5 - 2.39 mm / .059 - .11 in
Wire Size:.0509 - .823 mm² / 30 - 18 AWG
Operating Voltage:250 VAC
null:250 VAC
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:1/2-20 UNF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Plug
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: