211772-3
CPC PLUG ASSEMBLY SIZE 23-19
Enhance your power connectivity with our CPC Plug Assembly in Size 23-19. This essential component, part of the AMP CPC series, offers a durable and reliable solution for your male connector needs. Crafted from high-quality black Nylon 6/6, it meets stringent UL 94V-0 standards for safety and performance. With 19 contacts and a cable mount design, it ensures seamless integration in various applications. Suitable for straight orientation and boasting a voltage rating of 600 V DC, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), its all-plastic shell construction further enhances its durability. Trust in our Circular Power Connectors to deliver superior housing solutions that are not only RoHS compliant but also essential for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211772-3 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 19 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 19 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211772-3 |
Keying: | A |
Number of Signal Positions: | 19 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |