1-213826-1
CPC 17-9 PSTD RECEPT ASSY LF
Enhance power connectivity with our CPC 17-9 PSTD RECEPT ASSY LF, a female connector designed for optimal performance. Featuring a durable black PA 6/6 housing and UL 94V-0 material flammability standard compliance, it ensures safety and reliability in operation. With nine socket contacts and a 250 VDC voltage rating, it offers efficient power transmission. Suitable for panel mount installation with through hole solder termination, it guarantees secure connectivity. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it is ideal for various industrial applications. RoHS compliant and part of our Circular Power Connectors range, this connector assembly is a versatile and high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-213826-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | PA 6/6 |
Number of Contacts: | 9 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-213826-1 |
Keying: | A |
Number of Signal Positions: | 9 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Assembly Length: | 32.26 mm / 1.27 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/20/2012 | E-12-008979 - The part number and date code are currently marked on the connector housing using a white hot stamp or white ink stamp marking method. This change will allow the use of laser marking as an optional marking method for the part number and date code. | Download |