1445536-1

PLUG,8-1,SM INS,STD KEY

Enhance your power connectivity with this essential Plug, designed for seamless integration in AMP CPC series applications. Featuring a standard key and a single female contact, it ensures reliable performance with an amperage rating of 7.5 A and a voltage capability of 250 VDC. Crafted from durable black thermoplastic, this housing guarantees longevity and safety, meeting UL 94V-0 flammability standards. With a crimp termination method and a socket contact type, installation is quick and effortless. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for various environments. Perfect for Circular Power Connectors, this housing is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445536-1
Color:Black
Series:AMP CPC
Amperage:7.5 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:1
Termination Method:Crimp
Voltage:250 VDC
Shell Size:8
Contact Type:Socket
Number of Positions:1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445536-1
Seal Type:Wire Entry Seal
Number of Signal Positions:1
Number of Power Positions:0
Reverse Gender:No
Accepts Wire Insulation Diameter Range:.89 - 1.5 mm / .035 - .059 in
Wire Size:.0509 - .823 mm² / 30 - 18 AWG
Operating Voltage:250 VAC
null:250 VAC
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:1/2-20 UNF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Plug
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: