925366-8
MOD 4 REC.HSG 1X08P
Enhance your connectivity with the MOD 4 REC.HSG 1X08P housing unit, designed for the AMPMODU IV/V series. This green receptacle, crafted from durable polyamide, features 8 socket contacts in a single row for efficient crimp termination. With a compact design measuring just 4.99 inches in length and a pitch of 2.54mm, it offers reliable performance in various industrial applications. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector ensures safety and environmental responsibility. Operating smoothly in a wide temperature range from -65 to 105°C, it is a dependable choice for your PCB assembly needs. With a package quantity of 1000, this connector is ideal for large-scale projects. Whether used in telecommunications, automotive, or other sectors, its inline contact layout and polarization feature guarantee a secure and accurate connection. Upgrade your electronic systems with this high-quality housing unit, perfect for PCB socket receptacle installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925366-8 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyamide |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .55 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 8 |
Housing Color: | Green |
GPL: | 277 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .55 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 925366-8 |
SKU: | AMP925366-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |