829265-8
8P HV100 REC.CON. B/TE,6.2,NO KINK
The AMPMODU HV-100/HV-190 series vertical PCB mount receptacle is a versatile and reliable connector for your industrial applications. With a pitch of 2.54mm (.1 in) and straight orientation, it offers easy and secure through-hole solder termination. The housing material, made of durable polyester with glass fiber reinforcement, ensures long-lasting performance. Featuring gold-plated copper alloy contacts in a socket layout, it provides excellent conductivity and corrosion resistance. With a black housing color and standard profile, it blends seamlessly into your PCB assembly. This connector, with 8 positions and a stackable design, allows for efficient board-to-board connections. Its closed entry housing and bottom/top entry location offer added protection and flexibility during installation. RoHS compliant and suitable for various electronic systems, it guarantees both quality and environmental responsibility. Upgrade your PCB connectivity with this AMPMODU HV series connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 829265-8 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Part Aliases: | 829265-8 |
SKU: | AMP829265-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |