3-215308-6
2X36P HV100 REC CON. TE, 7.0MM,TIN
This AMPMODU HV-100/HV-190 connector is a versatile solution for board-to-board connections in industrial settings. Featuring a durable polyester housing in green, it offers two rows of 72 phosphor bronze sockets with through-hole solder termination, suitable for PCB mounting with a 1.6mm thickness. With a pitch of 2.54mm and contact amperage rating of 3A, it ensures reliable power and signal transmission. The square contact shape and closed entry housing provide secure connectivity, while its stackable design allows for efficient board stacking. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Suitable for wave solder processes up to 265°C, this connector is a dependable choice for a range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-215308-6 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Package Quantity: | 16 |
Contact Amperage: | 3 A |
Number of Positions: | 72 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-215308-6 |
SKU: | AMP3-215308-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |