215310-5
2X5P HV100 REC CON. TE, 8.5MM,TIN
Enhance your PCB connectivity with the AMPMODU HV-100/HV-190 series Board to Board stackable connector. Designed for high-voltage applications, this connector features a durable Polyester-GF housing in a sleek black and green finish. With two rows of five contact positions, it offers secure Through Hole - Solder termination for reliable performance. Meeting UL 94V-0 flammability standards, it ensures safety in industrial environments. The Closed Entry Housing and Polarized mating alignment guarantee proper connection, while the Wave solder capability up to 265°C facilitates efficient assembly. Ideal for board stacking, it boasts a standard profile and vertical mount orientation. Trust in this connector for seamless integration in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215310-5 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 144 |
Contact Amperage: | 3 A |
Number of Positions: | 5 |
Housing Color: | Black, Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarized |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.488 - 157.48 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215310-5 |
SKU: | AMP215310-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |