Elevate your PCB connectivity with our AMPMODU HV-100/HV-190 series, featuring a single-row socket design for streamlined integration. Crafted with durable Polyester - GF housing material in a vibrant green hue, this connector ensures reliable performance. With 36 gold-plated contacts capable of handling 3A of current, it guarantees efficient signal transmission. Wave solder compatible for ease of assembly, it boasts a standard profile and vertical mount orientation. The included retention solder tails provide secure PCB attachment, while the closed entry housing offers protection. RoHS compliant and suitable for industrial applications, this connector is a versatile solution for your board-to-board stacking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-215297-6
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 36
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .276 in, 7 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Contact Layout: Inline
Connector System: Board to Board
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-215297-6
SKU: AMP3-215297-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: