1-969973-0
2x10P HV100 REC. CON, SMD, GOLD, BLISTER
Elevate your PCB connectivity with our AMPMODU HV-100/HV-190 series Mezzanine & Board Stacking Connector. Featuring a straight orientation and a surface mount termination method, this connector offers seamless integration into your electronic assemblies. With 20 gold-plated socket contacts in a 2-row configuration and a pitch of 2.54mm, it ensures reliable signal transmission. Its LCP housing, UL 94V-0 rated for flammability, guarantees durability and safety. Suitable for industrial applications, this connector is RoHS compliant, meeting environmental standards. Whether for new designs or upgrades, trust in the quality and performance of this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-969973-0 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 600 |
Number of Positions: | 20 |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Application Solder Feature: | Board Standoff |
Connector Assembly Type: | PCB Mount Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-969973-0 |
SKU: | AMP1-969973-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |