829265-3
3P HV100 REC.CON. B/TE,6.2,NO KINK
Introducing the AMPMODU HV-100/HV-190 series PCB connector, a high-performance solution for your board-to-board connectivity needs. This straight, single-row socket connector features a durable Polyester-GF housing in sleek black, with gold-plated copper alloy contacts for reliable signal transmission. With a 2.54mm pitch and 3 positions, it offers versatile connectivity options for your industrial applications. Designed for through-hole solder termination, it ensures secure mounting on your PCBs. The connector's vertical mount orientation and standard profile make it easy to integrate into your designs, while its closed entry housing provides added protection. With RoHS compliance and a focus on quality and performance, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 829265-3 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Part Aliases: | 829265-3 |
SKU: | AMP829265-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |