1-215307-5
2X15P HV100 REC CON. TE, 7.0MM
Enhance your industrial connectivity with our AMPMODU HV-100/HV-190 series vertical PCB mount receptacle. Designed for high-performance applications, this connector features a straight body orientation, 15 gold-plated socket contacts, and a durable polyester housing in a sleek green color. With a pitch of 2.54mm (.1 in), it offers reliable board-to-board stacking, while its UL 94V-0 flammability standard ensures safety. The termination method of through hole soldering, alongside PCB retention with retention solder tails, guarantees secure and stable mounting on your PCB. RoHS compliant and stackable, this connector is ideal for various electronic projects requiring efficient data transmission. Elevate your connectivity solutions with this premium industrial-grade component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215307-5 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 15 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215307-5 |
SKU: | AMP1-215307-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |