215308-7
2X 7P HV100 REC CON. TE, 7.0MM,TIN
Enhance your electronic connections with our AMPMODU HV-100/HV-190 series connectors. Designed for durability and efficiency, these straight, through-hole solder sockets feature a pitch of 2.54mm (.1 in) and a housing made of UL 94V-0 compliant polyester with glass fiber reinforcement, ensuring reliable performance in industrial environments. With a contact rating of 3A, they offer secure power transmission, while their black housing color and standard profile make them suitable for various applications. With 7 positions per connector, they provide ample connectivity options, and their vertical mount orientation and retention solder tails guarantee stability on the PCB. The closed entry housing and polarized mating alignment ensure easy and secure connections, while their stackable design allows for space-saving installation. Trust in our high-quality connectors for your board-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215308-7 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Package Quantity: | 104 |
Contact Amperage: | 3 A |
Number of Positions: | 7 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarized |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215308-7 |
SKU: | AMP215308-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |