Discover the AMPMODU HV-100/HV-190 series Board to Board PCB Connector, designed for reliable connectivity in industrial applications. With a durable Polyester - GF housing in a vibrant green color, this connector features two rows of 21 positions, spaced at 2.54mm (.1 inch) pitch for efficient PCB mounting. The socket contact type, made of Phosphor Bronze with gold plating in the mating area, ensures high conductivity. Meeting UL 94V-0 flammability standards, it guarantees safety and performance. Suitable for wave solder processes up to 265°C, this connector is ideal for vertical PCB mounting with retention solder tails. Its closed entry housing and square contact shape provide added protection and stability, while the stackable design allows for versatile usage. Trust in the AMPMODU HV-100/HV-190 for seamless board-to-board connections in your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-215307-1
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: 2.54 mm
Contact Amperage: 3 A
Number of Positions: 21
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .276 in, 7 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Connector System: Board to Board
Stackable: Yes
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 µm, 98.425 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 2-215307-1
SKU: AMP2-215307-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: