Enhance your PCB connections with our AMPMODU IV/V series MOD-4 HSG+PULL TAB housing. Designed for optimal performance, this receptacle connector features a durable thermoplastic housing in sleek black, complemented by beryllium copper contacts for reliable power delivery. With a pitch of 2.54mm and 20 positions across 2 rows, it offers versatility for various applications. The inclusion of strain relief ensures secure cable connections, while its industrial-grade construction guarantees resilience in harsh environments. Meeting RoHS compliance, this connector is not only high-quality but also environmentally friendly. Perfect for wire and cable termination, its compact design with a connector height of 29.2mm makes it ideal for space-saving installations. Whether for professional use or DIY projects, this connector is a must-have for seamless PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 216038-4
Series: AMPMODU IV/V
Amperage: 7 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Contact Material: Beryllium Copper
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Number of Positions: 20
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Mating Retention Type: Lock
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 1.15 in, 29.2 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5456
Connector Length: 29.97 mm
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 216038-4
SKU: AMP216038-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: