2170754-9
CAGE ASSY, QSFP28 1X1, GASKET, HS, LP
Enhance your networking setup with this high-performance CAGE ASSY, designed for QSFP28 1X1 applications. Featuring a durable Nickel Silver construction with UL 94V-0 flammability standard, this cage assembly ensures reliable signal transmission in demanding environments. Its Through Hole - Press-Fit termination method and sealable design offer easy and secure installation on a 1.57mm thick PCB. With a data rate of 28 Gb/s and operating temperature range of -40 to 85°C, it's ideal for standard connectivity needs. The included heat sink, with anodized black finish, provides efficient heat dissipation, while the elastomeric gasket offers EMI and RFI protection. Compliant with RoHS regulations, this connector system is a sustainable choice for your high-speed connectivity requirements. Elevate your networking infrastructure with the performance-driven features of this cage assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170754-9 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Networking |
Heat Sink Height: | 13.5 mm, .531 in |
Lightpipe Configuraton: | Single Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170754-9 |
SKU: | AMP2170754-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |