2227670-1

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2

Enhance your network connectivity with the zQSFP+ Stacked Receptacle Assembly 2X2. This high-speed connector, part of the zQSFP+/QSFP28 series, offers reliable signal transmission with its gold-plated contacts. With a compact 2x2 port matrix configuration, it's perfect for standard applications requiring fast data rates of up to 14 Gb/s. UL 94V-0 compliant for safety, this assembly is designed for board mount installation using press-fit termination. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it ensures performance in diverse environments. The cage assembly with integrated connector features internal/external EMI springs for enhanced protection, making it ideal for data and device applications. RoHS compliant, this product is a reliable solution for your high-speed connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2227670-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Plating: Gold
Pitch: .032 in, .8 mm
Number of Ports: 4
Data Interface: zQSFP+
Contact Amperage: .5 A
Number of Positions: 152
Data Rate: 14 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 2 x 2
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
ECCN: EAR99
Cage Type: Stacked
Rear EONs Per Port Column: 3
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: No
Enhancements: Standard
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2227670-1
SKU: AMP2227670-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: