223004-1
FB-5R,ASY,030,SIG,REC,SL,2.73
Experience high-speed signal transmission with the FB-5R Board to Board PCB Connector. This assembly features a right-angle housing design, perfect for space-saving applications. With 30 gold-plated contacts and a 30Ω impedance, it ensures reliable connectivity for your signal circuits. The LCP housing material, UL 94V-0 flammability standard, and operating temperature range of -67 to 257 °F guarantee durability in various environments. Suitable for 1.3mm thick PCBs, this connector offers easy through-hole solder termination. With a compact 2mm pitch and 5-row layout, it accommodates up to 30 signal positions, meeting your high-density connectivity needs. Trust in the Future Bus+ series for efficient data and device integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 223004-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 30 Ω |
Package Quantity: | 48 |
Contact Amperage: | 3 A, 4.5 A |
Number of Positions: | 30 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | 11.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3963 |
Number of Signal Positions: | 30 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .107 in, 2.73 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 223004-1 |
Replacement Part: | 5223004-1 |
SKU: | AMP223004-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |