Enhance your board-to-board connectivity with our Z-PACK Future Bus+ series, featuring a high-performance 4-row design suitable for signal transmission in various applications. Crafted with durable LCP housing material and Phosphor Bronze contacts, this connector ensures reliable performance. With a pitch of 2mm and 96Ω impedance, it offers optimal signal integrity. Operating in a wide temperature range from -67 to 257°F, it's perfect for demanding environments. The contact termination method of Through Hole Press-Fit guarantees secure and stable connections. With UL 94V-0 flammability standard compliance and RoHS certification, it upholds safety and environmental standards. The connector's vertical mount orientation and top entry location provide flexibility in installation. Featuring 96 contact positions and gold plating for the mating area, it facilitates efficient data transmission. Whether for industrial or commercial use, this connector is a reliable choice for your PCB interconnection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5536514-3
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Contact Type: Pin
Impedance: 96 Ω
Package Quantity: 12
Contact Amperage: 3 A
Number of Positions: 96
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 4 MΩ
GPL: 473
Mating Entry Location: Top
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 2.4 mm, .76 in
Connector Height: 17 mm, .669 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarizing Rib
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1832
Number of Signal Positions: 96
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Board to Board Configuration: Vertical
Connector Width: 16 mm, .622 in
PCB Mount Alignment: Without
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 23.622 µin, .6 µm
Contact Mating Area Length: .197 in, 5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1398312;5536514-3
SKU: AMP5536514-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: