5536621-1
2MMFB,ASY,008,PWR,HDR,SL,SEQ
Introducing the Z-PACK Future Bus+, a cutting-edge power connector designed for high-performance applications. With a housing made of LCP (Liquid Crystal Polymer) and four rows of pins, this connector ensures reliable power transmission in any environment. Featuring through-hole solder termination, it offers secure and durable connections. The gold-plated phosphor bronze contacts can handle up to 5A of current at 30V AC/DC, making it ideal for power-intensive tasks. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -55 to 125°C (-67 to 257°F), this connector guarantees safety and reliability. Its board-to-board, right-angle configuration and polarizing rib mating alignment ensure easy and accurate installation. Perfect for power circuit applications, the Z-PACK Future Bus+ is a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536621-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Pin |
USOC Codes: | Futurebus+ |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 36 |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17 mm, .668 in |
Sealable: | No |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1833 |
Number of Power Positions: | 8 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Board to Board Configuration: | Right Angle |
Connector Width: | 16 mm, .622 in |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Plug |
Mating / Unmating Configuration: | Make First / Break Last, Sequencing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536621-1 |
SKU: | AMP5536621-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |