Introducing the FB-5R Board to Board PCB Connector, a vital component in the Z-PACK Future Bus+ series. This connector features a housing made of LCP (Liquid Crystal Polymer) in a natural color, with five rows and a total of 240 positions for power and signal transmission. With a pitch of 2mm (.079 in) and a termination method of Through Hole - Press-Fit, it ensures secure and reliable connections on the PCB. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. Operating within a wide temperature range of -67 to 257 °F, this connector is suitable for various applications. It complies with UL 94V-0 flammability standards and is RoHS compliant. Ideal for vertical board mounting, this connector is essential for high-performance electronic systems requiring efficient power and signal transfer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5223016-8
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 240 Ω
Package Quantity: 6
Contact Amperage: 3 A
Number of Positions: 240
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .05 µm, 1.969 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .05 in, 2.4 mm
Connector Height: 17.8 mm, 7 in
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3964
Number of Signal Positions: 240
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
Connector Width: 18 mm, .709 in
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 23.622 µin, .6 µm
Contact Mating Area Length: .226 in, 5.75 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5223016-8
SKU: AMP5223016-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: